YAGEO RT0603BRB07160RL
| Manufacturer |
YAGEO
Asian Brands |
| MPN | RT0603BRB07160RL |
| LCSC Part # | C860138 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 160Ω ±0.1% 100mW 0603 |
| Description | 160Ω 100mW 75V Thin Film Resistor ±0.1% ±10ppm/℃ 0603 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
2,765
2,765
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
5+ | $ 0.1446 | $ 0.72 |
50+ | $ 0.1198 | $ 5.99 |
150+ | $ 0.1074 | $ 16.11 |
500+ | $ 0.0981 | $ 49.05 |
2,500+ | $ 0.0907 | $ 226.75 |
5,000+ | $ 0.087 | $ 435.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$