LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RL1206FR-7W0R047L product image
Images for reference only

YAGEO RL1206FR-7W0R047LRoHS

Manufacturer
YAGEOAsian Brands
MPN
RL1206FR-7W0R047L
LCSC Part #
C859912
Packaging
1206
Customer #
Key Attributes
RES 0.047Ω ±1% 500mW 1206
Datasheetpdf iconYAGEO RL1206FR-7W0R047L
In-Stock: 1,640
1,640 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.044$ 0.44
100+$ 0.0352$ 3.52
300+$ 0.0308$ 9.24
1,000+$ 0.0275$ 27.50
5,000+$ 0.0248$ 124.00
10,000+$ 0.0235$ 235.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging1206
Power(Watts)500mW
Resistance47mΩ
Operating Temperature-55℃~+125℃
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±1200ppm/℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging5000
Sales UnitPiece