Images are for reference only
EDA Models

YAGEO RL1206FR-070R124L

Manufacturer
YAGEO
Asian Brands
Mfr. Part #
RL1206FR-070R124L
LCSC Part #
C859882
Package
1206
Customer #
Key Attributes
RES 0.124Ω ±1% 250mW 1206
Description
250mW 124mΩ ±600ppm/℃ Thick Film Resistor ±1% 1206 Chip Resistor - Surface Mount RoHS
Datasheet pdf icon YAGEO RL1206FR-070R124L

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Passives/Resistors/Chip Resistor - Surface Mount
Manufacturer YAGEO
Package 1206
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN EAR99
CNHTS 8533211000
USHTS 8533210020
TARIC 8533210000
CAHTS 8533210000
BRHTS 85332110
INHTS 85332111
MXHTS 8533.21.01

Related Resources

Type Link
Datasheet pdf icon YAGEO RL1206FR-070R124L
EDA Models

Additional Information

Type Details
Minimum 1
Multiple 1
Standard Packaging 5000
Sales Unit Piece
Out of Stock
Stock Notification
Qty. Unit Price (Reference Only) Ext. Price
1+
$ 0.0232 $ 0.02
200+
$ 0.009 $ 1.80
500+
$ 0.0087 $ 4.35
1,000+
$ 0.0085 $ 8.50
Standard Packaging 5000/Full Reel