LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RE0805FRE079K1L product image
  • RE0805FRE079K1L thumbnail 1
  • RE0805FRE079K1L thumbnail 2
  • RE0805FRE079K1L thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YAGEO RE0805FRE079K1LRoHS

Manufacturer
YAGEOAsian Brands
MPN
RE0805FRE079K1L
LCSC Part #
C859731
Packaging
0805
Customer #
Key Attributes
RES 9.1kΩ ±1% 125mW 0805
Datasheetpdf iconYAGEO RE0805FRE079K1L
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
50+$ 0.0052$ 0.26
500+$ 0.0041$ 2.05
1,500+$ 0.0035$ 5.25
5,000+$ 0.0028$ 14.00
25,000+$ 0.0025$ 62.50
50,000+$ 0.0023$ 115.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0805
Power(Watts)125mW
Resistance9.1kΩ
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThick Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece