LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RE0805FRE07100KL product image
  • RE0805FRE07100KL thumbnail 1
  • RE0805FRE07100KL thumbnail 2
  • RE0805FRE07100KL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YAGEO RE0805FRE07100KLRoHS

Manufacturer
YAGEOAsian Brands
MPN
RE0805FRE07100KL
LCSC Part #
C859537
Packaging
0805
Customer #
Key Attributes
RES 100kΩ ±1% 125mW 0805
Datasheetpdf iconYAGEO RE0805FRE07100KL
In-Stock: 500
500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0026$ 0.26
5,000+$ 0.0025$ 12.50
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0805
Power(Watts)125mW
Resistance100kΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece