LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RC1206FR-7W4R7L product image
  • RC1206FR-7W4R7L thumbnail 1
  • RC1206FR-7W4R7L thumbnail 2
  • RC1206FR-7W4R7L thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YAGEO RC1206FR-7W4R7LRoHS

Manufacturer
YAGEOAsian Brands
MPN
RC1206FR-7W4R7L
LCSC Part #
C859161
Packaging
1206
Customer #
Key Attributes
RES 4.7Ω ±1% 500mW 1206
Datasheetpdf iconYAGEO RC1206FR-7W4R7L
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
20+$ 0.032$ 0.64
200+$ 0.0273$ 5.46
600+$ 0.0247$ 14.82
5,000+$ 0.0217$ 108.50
10,000+$ 0.0204$ 204.00
20,000+$ 0.0196$ 392.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging1206
Resistance4.7Ω
Power(Watts)500mW
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±200ppm/℃

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging5000
Sales UnitPiece