LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RC0805JR-0710KP product image
Images for reference only

YAGEO RC0805JR-0710KPRoHS

Manufacturer
YAGEOAsian Brands
MPN
RC0805JR-0710KP
LCSC Part #
C859140
Packaging
0805
Customer #
Key Attributes
RES 10kΩ ±5% 125mW 0805
Datasheetpdf iconYAGEO RC0805JR-0710KP
In-Stock: 4,800
4,800 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0042$ 0.42
1,000+$ 0.0041$ 4.10
5,000+$ 0.004$ 20.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0805
Power(Watts)125mW
Resistance10kΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece