LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RC0603DR-0730K1L product image
  • RC0603DR-0730K1L thumbnail 1
  • RC0603DR-0730K1L thumbnail 2
  • RC0603DR-0730K1L thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YAGEO RC0603DR-0730K1LRoHS

Manufacturer
YAGEOAsian Brands
MPN
RC0603DR-0730K1L
LCSC Part #
C858976
Packaging
0603
Customer #
Key Attributes
RES 30.1kΩ ±0.5% 100mW 0603
Datasheetpdf iconYAGEO RC0603DR-0730K1L
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
50+$ 0.005$ 0.25
500+$ 0.0039$ 1.95
1,500+$ 0.0033$ 4.95
5,000+$ 0.0028$ 14.00
25,000+$ 0.0025$ 62.50
50,000+$ 0.0023$ 115.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0603
Power(Watts)100mW
Resistance30.1kΩ
Operating Temperature-55℃~+155℃
Voltage Rating75V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±0.5%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece