LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO PT1206FR-7W0R15L product image
  • PT1206FR-7W0R15L thumbnail 1
  • PT1206FR-7W0R15L thumbnail 2
  • PT1206FR-7W0R15L thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YAGEO PT1206FR-7W0R15LRoHS

Manufacturer
YAGEOAsian Brands
MPN
PT1206FR-7W0R15L
LCSC Part #
C858778
Packaging
1206
Customer #
Key Attributes
RES 0.15Ω ±1% 500mW 1206
Datasheetpdf iconYAGEO PT1206FR-7W0R15L
In-Stock: 9,700
9,700 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0467$ 0.47
100+$ 0.038$ 3.80
300+$ 0.0336$ 10.08
1,000+$ 0.0303$ 30.30
5,000+$ 0.0277$ 138.50
10,000+$ 0.0263$ 263.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging1206
Power(Watts)500mW
Resistance150mΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±75ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging5000
Sales UnitPiece

Introduction

AI Translation

This specification describes the PT series low TCR high power current sensing resistors with lead-free terminations, manufactured using thick film technology.

Features

AI Translation
  • AEC-Q200 qualified
  • Halogen-free epoxy
  • RoHS compliant
  • Environmentally friendly
  • High component and device reliability
  • Non-prohibited materials in product/production
  • Low resistance for current sensing
  • Moisture Sensitivity Level: MSL I

Applications

AI Translation
  • Converters
  • Printer equipment
  • Server boards
  • Telecommunications
  • Consumer electronics
  • Automotive electronics