LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
muRata GCM21BR71E105KA56L product image
  • GCM21BR71E105KA56L thumbnail 1
  • GCM21BR71E105KA56L thumbnail 2
  • GCM21BR71E105KA56L thumbnail 3
  • Pinout
  • Footprint
Images for reference only

muRata GCM21BR71E105KA56LRoHS

Manufacturer
MPN
GCM21BR71E105KA56L
LCSC Part #
C85865
Packaging
0805
Customer #
Key Attributes
CAP CER 1uF 25V X7R 0805
Datasheetpdf iconmuRata GCM21BR71E105KA56L
In-Stock: 3,240
3,240 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0378$ 0.76
200+$ 0.031$ 6.20
600+$ 0.0272$ 16.32
3,000+$ 0.0234$ 70.20
9,000+$ 0.0214$ 192.60
21,000+$ 0.0203$ 426.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturermuRata
Packaging0805
Capacitance1uF
Temperature CoefficientX7R
Tolerance±10%
Voltage Rating25V

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece