muRata BLM41PG181SN1L
| Manufacturer | |
| MPN | BLM41PG181SN1L |
| LCSC Part # | C85843 |
| Packaging | 1806 |
| Customer # | |
| Key Attributes | FERRITE BEAD 180Ω 1806 1LN |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | muRata | |
| Packaging | 1806 | |
| DC Resistance(DCR) | 20mΩ | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 3.5A | |
| Impedance @ Frequency | 180Ω@100MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 9,380
9,380 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1231 | $ 0.62 |
| 50+ | $ 0.1014 | $ 5.07 |
| 150+ | $ 0.0905 | $ 13.58 |
| 500+ | $ 0.0823 | $ 41.15 |
| 2,500+ | $ 0.0758 | $ 189.50 |
| 5,000+ | $ 0.0725 | $ 362.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | muRata | |
| Packaging | 1806 | |
| DC Resistance(DCR) | 20mΩ | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 3.5A | |
| Impedance @ Frequency | 180Ω@100MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



