YAGEO AT0603BRD078K25L
| Manufacturer |
YAGEO
Asian Brands |
| Mfr. Part # | AT0603BRD078K25L |
| LCSC Part # | C855985 |
| Package | 0603 |
| Customer # | |
| Key Attributes | RES 8.25kΩ ±0.1% 100mW 0603 |
| Description | 8.25kΩ 100mW 75V Thin Film Resistor ±25ppm/℃ ±0.1% 0603 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
900
900
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0664 | $ 0.66 |
100+ | $ 0.0534 | $ 5.34 |
300+ | $ 0.0469 | $ 14.07 |
1,000+ | $ 0.0421 | $ 42.10 |
5,000+ | $ 0.0382 | $ 191.00 |
10,000+ | $ 0.0363 | $ 363.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$