YAGEO AT0603BRD07226KL
| Manufacturer |
YAGEO
Asian Brands |
| Mfr. Part # | AT0603BRD07226KL |
| LCSC Part # | C855719 |
| Package | 0603 |
| Customer # | |
| Key Attributes | RES 226kΩ ±0.1% 100mW 0603 |
| Description | 226kΩ 100mW 75V Thin Film Resistor ±25ppm/℃ ±0.1% 0603 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
10+ | $ 0.0644 | $ 0.64 |
100+ | $ 0.0519 | $ 5.19 |
300+ | $ 0.0456 | $ 13.68 |
1,000+ | $ 0.0409 | $ 40.90 |
5,000+ | $ 0.0371 | $ 185.50 |
10,000+ | $ 0.0352 | $ 352.00 |
Standard Packaging 5000/Full
Reel | ||