LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO AF1206JR-0739RL product image
Images for reference only

YAGEO AF1206JR-0739RLRoHS

Manufacturer
YAGEOAsian Brands
MPN
AF1206JR-0739RL
LCSC Part #
C855248
Packaging
1206
Customer #
Key Attributes
RES 39Ω ±5% 250mW 1206
Datasheetpdf iconYAGEO AF1206JR-0739RL
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0075$ 0.01
200+$ 0.003$ 0.60
500+$ 0.0028$ 1.40
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging1206
Resistance39Ω
Power(Watts)250mW
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece