Nexperia BAS40-05,215
| Manufacturer | |
| MPN | BAS40-05,215 |
| LCSC Part # | C85391 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | DIODE ARR SCHOTTKY 40V SOT-23 |
| Description | Diode Array 1 Pair Common Cathode 40V 120mA Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | Nexperia | |
| Packaging | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
7,200
7,200
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
10+ | $ 0.0665 | $ 0.67 |
100+ | $ 0.0527 | $ 5.27 |
300+ | $ 0.0457 | $ 13.71 |
3,000+ | $ 0.0406 | $ 121.80 |
6,000+ | $ 0.0364 | $ 218.40 |
9,000+ | $ 0.0343 | $ 308.70 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$