YAGEO RT0402DRE0724K9L
| Manufacturer |
YAGEO
Asian Brands |
| Mfr. Part # | RT0402DRE0724K9L |
| LCSC Part # | C853869 |
| Package | 0402 |
| Customer # | |
| Key Attributes | RES 24.9kΩ ±0.5% 62.5mW 0402 |
| Description | 62.5mW 24.9kΩ Thin Film Resistor ±0.5% ±50ppm/℃ 0402 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Package | 0402 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
8,400
8,400
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0106 | $ 0.53 |
500+ | $ 0.0084 | $ 4.20 |
1,500+ | $ 0.0071 | $ 10.65 |
10,000+ | $ 0.0064 | $ 64.00 |
20,000+ | $ 0.0057 | $ 114.00 |
50,000+ | $ 0.0054 | $ 270.00 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$