NATIONSTAR NCD0603A1
| Manufacturer |
NATIONSTAR
Asian Brands |
| Mfr. Part # | NCD0603A1 |
| LCSC Part # | C85323 |
| Package | 0603 |
| Customer # | |
| Key Attributes | Chip LED |
| Description | LED Indication - Discrete 2.6V~3.6V 0603 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | NATIONSTAR | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
10,955
10,955
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.048 | $ 0.24 |
50+ | $ 0.0377 | $ 1.89 |
150+ | $ 0.0326 | $ 4.89 |
500+ | $ 0.0288 | $ 14.40 |
2,500+ | $ 0.0257 | $ 64.25 |
4,000+ | $ 0.0241 | $ 96.40 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$