LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RE0402FRE07100KL product image
Images for reference only

YAGEO RE0402FRE07100KLRoHS

Manufacturer
YAGEOAsian Brands
MPN
RE0402FRE07100KL
LCSC Part #
C852071
Packaging
0402
Customer #
Key Attributes
RES 100kΩ ±1% 63mW 0402
Datasheetpdf iconYAGEO RE0402FRE07100KL
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0018$ 0.18
10,000+$ 0.0017$ 17.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0402
Power(Watts)63mW
Resistance100kΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging10000
Sales UnitPiece