SEMTECH SD05.TCT
| Manufacturer | |
| MPN | SD05.TCT |
| LCSC Part # | C85201 |
| Packaging | SOD-323 |
| Customer # | |
| Key Attributes | TVS DIODE 5VWM 14.5VC SOD-323 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | SEMTECH | |
| Packaging | SOD-323 | |
| Clamping Voltage | 14.5V | |
| Peak Pulse Current (Ipp) | 24A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 350W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 6V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 10uA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SDxx TVS diodes are designed to replace multilayer varistors (MLVs) in portable applications such as cell phones, notebook computers, and PDA’s. They offer superior electrical characteristics such as lower clamping voltage and no device degradation when compared to MLVs. The SDxx series TVS diodes are designed to protect sensitive semiconductor components from damage or upset due to electrostatic discharge (ESD) and other voltage induced transient events.
Features
- 350 Watts peak pulse power (tp = 8/20μs)
- Transient protection for data lines to IEC 61000 - 4 - 2 (ESD) ±25kV (air), ±10kV (contact); IEC 61000 - 4 - 4 (EFT) 40A (5/50ns); IEC 61000 - 4 - 5 (Lightning) 24A (8/20µs)
- Small package for use in portable electronics
- Suitable replacement for MLV’s in ESD protection applications
- Protects one I/O or power line
- Low clamping voltage
- Working voltages: 5V and 12V
- Low leakage current
- Solid - state silicon - avalanche technology
Applications
- Cell Phone Handsets and Accessories
- Microprocessor based equipment
- Personal Digital Assistants (PDA’s)
- Notebooks, Desktops, and Servers
- Portable Instrumentation
- Pagers Peripherals
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3805 | $ 1.90 |
| 50+ | $ 0.3187 | $ 15.94 |
| 150+ | $ 0.2923 | $ 43.85 |
| 500+ | $ 0.2592 | $ 129.60 |
| 3,000+ | $ 0.2208 | $ 662.40 |
| 6,000+ | $ 0.212 | $ 1272.00 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | SEMTECH | |
| Packaging | SOD-323 | |
| Clamping Voltage | 14.5V | |
| Peak Pulse Current (Ipp) | 24A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 350W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 6V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 10uA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SDxx TVS diodes are designed to replace multilayer varistors (MLVs) in portable applications such as cell phones, notebook computers, and PDA’s. They offer superior electrical characteristics such as lower clamping voltage and no device degradation when compared to MLVs. The SDxx series TVS diodes are designed to protect sensitive semiconductor components from damage or upset due to electrostatic discharge (ESD) and other voltage induced transient events.
Features
- 350 Watts peak pulse power (tp = 8/20μs)
- Transient protection for data lines to IEC 61000 - 4 - 2 (ESD) ±25kV (air), ±10kV (contact); IEC 61000 - 4 - 4 (EFT) 40A (5/50ns); IEC 61000 - 4 - 5 (Lightning) 24A (8/20µs)
- Small package for use in portable electronics
- Suitable replacement for MLV’s in ESD protection applications
- Protects one I/O or power line
- Low clamping voltage
- Working voltages: 5V and 12V
- Low leakage current
- Solid - state silicon - avalanche technology
Applications
- Cell Phone Handsets and Accessories
- Microprocessor based equipment
- Personal Digital Assistants (PDA’s)
- Notebooks, Desktops, and Servers
- Portable Instrumentation
- Pagers Peripherals
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



