JSCJ MMBTA56(RANGE:100-400)
| Manufacturer |
JSCJ
Asian Brands |
| Mfr. Part # | MMBTA56(RANGE:100-400) |
| LCSC Part # | C8519 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | TRANS PNP 80V 500mA SOT-23 |
| Description | Bipolar (BJT) Transistor PNP 80V 500mA 50MHz 225mW Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | JSCJ | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
7,960
7,960
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0299 | $ 0.60 |
200+ | $ 0.0243 | $ 4.86 |
600+ | $ 0.0212 | $ 12.72 |
3,000+ | $ 0.0188 | $ 56.40 |
9,000+ | $ 0.0172 | $ 154.80 |
21,000+ | $ 0.0163 | $ 342.30 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$