Images are for reference only
EDA Models

YAGEO RC0402JR-7W10KL

Manufacturer
YAGEO
Asian Brands
Mfr. Part #
RC0402JR-7W10KL
LCSC Part #
C851859
Package
0402
Customer #
Key Attributes
RES 10kΩ ±5% 125mW 0402
Description
125mW 10kΩ 50V Thick Film Resistor ±5% ±200ppm/℃ 0402 Chip Resistor - Surface Mount RoHS
Datasheet pdf icon YAGEO RC0402JR-7W10KL

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Passives/Resistors/Chip Resistor - Surface Mount
Manufacturer YAGEO
Package 0402
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN EAR99
CNHTS 8533211000
USHTS 8533210020
TARIC 8533210000
CAHTS 8533210000
BRHTS 85332110
INHTS 85332111
MXHTS 8533.21.01

Related Resources

Type Link
Datasheet pdf icon YAGEO RC0402JR-7W10KL
EDA Models

Additional Information

Type Details
Minimum 100
Multiple 100
Standard Packaging 10000
Sales Unit Piece
In-Stock: 800
800 Available for Immediate Shipping
Add to BOM List (Project)
Qty. Unit Price Ext. Price
100+
$ 0.0021 $ 0.21
1,000+
$ 0.0016 $ 1.60
3,000+
$ 0.0014 $ 4.20
10,000+
$ 0.0012 $ 12.00
50,000+
$ 0.0011 $ 55.00
Standard Packaging 10000/Full Reel
Better price for more quantity?
$