LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
16% OFF
YAGEO RC0402FR-072KP product image
  • RC0402FR-072KP thumbnail 1
  • RC0402FR-072KP thumbnail 2
  • RC0402FR-072KP thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

YAGEO RC0402FR-072KPRoHS

Manufacturer
YAGEOAsian Brands
MPN
RC0402FR-072KP
LCSC Part #
C851829
Packaging
0402
Customer #
Key Attributes
RES 2kΩ ±1% 62.5mW 0402
Datasheetpdf iconYAGEO RC0402FR-072KP
In-Stock: 10,900
10,900 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0048$ 0.0041$ 0.41
1,000+$ 0.0039$ 0.0033$ 3.30
3,000+$ 0.0034$ 0.0029$ 8.70
10,000+$ 0.0031$ 0.0026$ 26.00
50,000+$ 0.0029$ 0.0025$ 125.00
100,000+$ 0.0027$ 0.0023$ 230.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0402
Power(Watts)62.5mW
Resistance2kΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±100ppm/℃

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging10000
Sales UnitPiece