LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RC0402FR-0710RP product image
  • RC0402FR-0710RP thumbnail 1
  • RC0402FR-0710RP thumbnail 2
  • RC0402FR-0710RP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YAGEO RC0402FR-0710RPRoHS

Manufacturer
YAGEOAsian Brands
MPN
RC0402FR-0710RP
LCSC Part #
C851817
Packaging
0402
Customer #
Key Attributes
RES 10Ω ±1% 62.5mW 0402
Datasheetpdf iconYAGEO RC0402FR-0710RP
In-Stock: 300
300 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0048$ 0.48
1,000+$ 0.0039$ 3.90
3,000+$ 0.0034$ 10.20
10,000+$ 0.0031$ 31.00
50,000+$ 0.0029$ 145.00
100,000+$ 0.0027$ 270.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0402
Resistance10Ω
Power(Watts)62.5mW
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±350ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging10000
Sales UnitPiece