LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RC0201DR-07143KL product image
  • RC0201DR-07143KL thumbnail 1
  • RC0201DR-07143KL thumbnail 2
  • RC0201DR-07143KL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YAGEO RC0201DR-07143KLRoHS

Manufacturer
YAGEOAsian Brands
MPN
RC0201DR-07143KL
LCSC Part #
C851652
Packaging
0201
Customer #
Key Attributes
RES 143kΩ ±0.5% 50mW 0201
Datasheetpdf iconYAGEO RC0201DR-07143KL
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
50+$ 0.0058$ 0.29
500+$ 0.0045$ 2.25
1,500+$ 0.0038$ 5.70
10,000+$ 0.0033$ 33.00
20,000+$ 0.003$ 60.00
50,000+$ 0.0027$ 135.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0201
Power(Watts)50mW
Resistance143kΩ
Operating Temperature-55℃~+125℃
Voltage Rating25V
TypeThick Film Resistor
Temperature Coefficient±200ppm/℃
Tolerance±0.5%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging10000
Sales UnitPiece