Kyocera AVX TPSE227K016R0100
| Manufacturer | |
| Mfr. Part # | TPSE227K016R0100 |
| LCSC Part # | C85164 |
| Package | CASE-E-7343-43(mm) |
| Customer # | |
| Key Attributes | CAP TANT 220uF ±10% 16V CASE-E-7343-43(mm) |
| Description | 220uF ±10% 16V Tantalum Capacitors 100mΩ@100kHz CASE-E-7343-43(mm) |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | Kyocera AVX | |
| Package | CASE-E-7343-43(mm) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 400 |
| Sales Unit | Piece |
In-Stock:
251 
251
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.5575 | $ 1.56 |
10+ | $ 1.318 | $ 13.18 |
30+ | $ 1.1867 | $ 35.60 |
100+ | $ 1.0383 | $ 103.83 |
400+ | $ 0.7803 | $ 312.12 |
800+ | $ 0.751 | $ 600.80 |
Standard Packaging 400/Full
Reel | ||
Better price for more quantity?
$