LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO PE0402FRF470R01L product image
  • PE0402FRF470R01L thumbnail 1
  • PE0402FRF470R01L thumbnail 2
  • PE0402FRF470R01L thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YAGEO PE0402FRF470R01LRoHS

Manufacturer
YAGEOAsian Brands
MPN
PE0402FRF470R01L
LCSC Part #
C851613
Packaging
0402
Customer #
Key Attributes
RES 10mΩ ±1% 250mW 0402
Datasheetpdf iconYAGEO PE0402FRF470R01L
In-Stock: 16,540
16,540 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1158$ 0.58
50+$ 0.0961$ 4.81
150+$ 0.0862$ 12.93
500+$ 0.0788$ 39.40
2,500+$ 0.0725$ 181.25
5,000+$ 0.0695$ 347.50
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0402
Resistance10mΩ
Power(Watts)250mW
Voltage Rating-
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging10000
Sales UnitPiece