LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO AT0402DRD076K04L product image
  • AT0402DRD076K04L thumbnail 1
  • AT0402DRD076K04L thumbnail 2
  • AT0402DRD076K04L thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YAGEO AT0402DRD076K04LRoHS

Manufacturer
YAGEOAsian Brands
MPN
AT0402DRD076K04L
LCSC Part #
C851481
Packaging
0402
Customer #
Key Attributes
RES 6.04kΩ ±0.5% 62.5mW 0402
Datasheetpdf iconYAGEO AT0402DRD076K04L
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
20+$ 0.0252$ 0.50
200+$ 0.0195$ 3.90
600+$ 0.0164$ 9.84
2,000+$ 0.0145$ 29.00
10,000+$ 0.0129$ 129.00
20,000+$ 0.012$ 240.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0402
Power(Watts)62.5mW
Resistance6.04kΩ
Operating Temperature-55℃~+155℃
Voltage Rating50V
TypeThin Film Resistor
Tolerance±0.5%
Temperature Coefficient±25ppm/℃

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging10000
Sales UnitPiece