LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO AT0402DRD0760K4L product image
  • AT0402DRD0760K4L thumbnail 1
  • AT0402DRD0760K4L thumbnail 2
  • AT0402DRD0760K4L thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YAGEO AT0402DRD0760K4LRoHS

Manufacturer
YAGEOAsian Brands
MPN
AT0402DRD0760K4L
LCSC Part #
C851461
Packaging
0402
Customer #
Key Attributes
RES 60.4kΩ ±0.5% 62.5mW 0402
Datasheetpdf iconYAGEO AT0402DRD0760K4L
In-Stock: 780
780 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.026$ 0.52
200+$ 0.02$ 4.00
600+$ 0.0167$ 10.02
2,000+$ 0.0146$ 29.20
10,000+$ 0.0129$ 129.00
20,000+$ 0.012$ 240.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0402
Resistance60.4kΩ
Power(Watts)62.5mW
Operating Temperature-55℃~+155℃
Voltage Rating50V
TypeThin Film Resistor
Tolerance±0.5%
Temperature Coefficient±25ppm/℃

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging10000
Sales UnitPiece