LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO AT0402DRD0714K3L product image
  • AT0402DRD0714K3L thumbnail 1
  • AT0402DRD0714K3L thumbnail 2
  • AT0402DRD0714K3L thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YAGEO AT0402DRD0714K3LRoHS

Manufacturer
YAGEOAsian Brands
MPN
AT0402DRD0714K3L
LCSC Part #
C851205
Packaging
0402
Customer #
Key Attributes
RES 14.3kΩ ±0.5% 62.5mW 0402
Datasheetpdf iconYAGEO AT0402DRD0714K3L
In-Stock: 9,060
9,060 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0274$ 0.55
200+$ 0.0217$ 4.34
600+$ 0.0185$ 11.10
2,000+$ 0.0166$ 33.20
10,000+$ 0.015$ 150.00
20,000+$ 0.0141$ 282.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0402
Power(Watts)62.5mW
Resistance14.3kΩ
Operating Temperature-55℃~+155℃
Voltage Rating50V
TypeThin Film Resistor
Tolerance±0.5%
Temperature Coefficient±25ppm/℃

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging10000
Sales UnitPiece