LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO AT0402BRD0782K5L product image
  • AT0402BRD0782K5L thumbnail 1
  • AT0402BRD0782K5L thumbnail 2
  • AT0402BRD0782K5L thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YAGEO AT0402BRD0782K5LRoHS

Manufacturer
YAGEOAsian Brands
MPN
AT0402BRD0782K5L
LCSC Part #
C851125
Packaging
0402
Customer #
Key Attributes
RES 82.5kΩ ±0.1% 62.5mW 0402
Datasheetpdf iconYAGEO AT0402BRD0782K5L
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
10+$ 0.0312$ 0.31
100+$ 0.0306$ 3.06
300+$ 0.0303$ 9.09
1,000+$ 0.0299$ 29.90
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0402
Power(Watts)62.5mW
Resistance82.5kΩ
Operating Temperature-55℃~+155℃
Voltage Rating50V
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging10000
Sales UnitPiece