DIODES BAS40-04-7-F
| Manufacturer | |
| MPN | BAS40-04-7-F |
| LCSC Part # | C85101 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | DIODE ARR SCHOTTKY 40V SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | DIODES | |
| Packaging | SOT-23 | |
| Reverse Leakage Current (Ir) | 200nA@30V | |
| Diode Configuration | 1 Pair Series Connection | |
| Voltage - DC Reverse(Vr) | 40V | |
| Operating Junction Temperature Range | -55℃~+125℃ | |
| Non-Repetitive Peak Forward Surge Current | 600mA | |
| Current - Rectified | 200mA | |
| Voltage - Forward(Vf@If) | 1V@40mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
200mA surface-mount Schottky Barrier Diode in SOT23 (Standard) package, offers low forward voltage drop and fast switching capability designed with PN Junction Guard Ring for Transient and ESD Protection, totally lead-free finish and RoHS compliant, "Green" device.
Features
AI Translation
- Low Forward Voltage Drop
- Fast Switching
- PN Junction Guard Ring for Transient and ESD Protection
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. "Green" Device
- The BAS40Q/- 04Q/- 05Q/- 06Q are suitable for automotive applications requiring specific change control; these parts are AEC-Q101 qualified, PPAP capable, and manufactured in IATF16949 certified facilities.
In-Stock: 17,650
17,650 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0606 | $ 0.61 |
| 100+ | $ 0.0502 | $ 5.02 |
| 300+ | $ 0.045 | $ 13.50 |
| 3,000+ | $ 0.0369 | $ 110.70 |
| 6,000+ | $ 0.0338 | $ 202.80 |
| 9,000+ | $ 0.0322 | $ 289.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



