LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RC0100FR-0734KL product image
  • RC0100FR-0734KL thumbnail 1
  • RC0100FR-0734KL thumbnail 2
  • RC0100FR-0734KL thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

YAGEO RC0100FR-0734KLRoHS

Manufacturer
YAGEOAsian Brands
MPN
RC0100FR-0734KL
LCSC Part #
C850156
Packaging
01005
Customer #
Key Attributes
RES 34kΩ ±1% 31.25mW 01005
Datasheetpdf iconYAGEO RC0100FR-0734KL

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging01005
Power(Watts)31.25mW
Resistance34kΩ
Operating Temperature-55℃~+125℃
Voltage Rating15V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±200ppm/℃

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging20000
Sales UnitPiece
In-Stock: 15,800
15,800 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.003$ 0.30
1,000+$ 0.0023$ 2.30
3,000+$ 0.002$ 6.00
20,000+$ 0.0018$ 36.00
40,000+$ 0.0016$ 64.00
Standard Packaging20000/Full Reel
Better price for more quantity?
$