LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RC0100FR-0718KL product image
  • RC0100FR-0718KL thumbnail 1
  • RC0100FR-0718KL thumbnail 2
  • RC0100FR-0718KL thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

YAGEO RC0100FR-0718KLRoHS

Manufacturer
YAGEOAsian Brands
MPN
RC0100FR-0718KL
LCSC Part #
C849891
Packaging
01005
Customer #
Key Attributes
RES 18kΩ ±1% 31.25mW 01005
Datasheetpdf iconYAGEO RC0100FR-0718KL
In-Stock: 19,300
19,300 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0042$ 0.42
1,000+$ 0.0033$ 3.30
3,000+$ 0.0028$ 8.40
20,000+$ 0.0025$ 50.00
40,000+$ 0.0023$ 92.00
100,000+$ 0.0021$ 210.00
Standard Packaging20000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging01005
Power(Watts)31.25mW
Resistance18kΩ
Operating Temperature-55℃~+125℃
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±200ppm/℃

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging20000
Sales UnitPiece