UTC UT3N06L-TM3-T
| Manufacturer |
UTC
Asian Brands |
| Mfr. Part # | UT3N06L-TM3-T |
| LCSC Part # | C84909 |
| Package | TO-251(IPAK) |
| Customer # | |
| Description | 60V 90mΩ@10V 1 N-channel 1.13W TO-251(IPAK) Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | UTC | |
| Package | TO-251(IPAK) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 80 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.2003 | $ 0.20 |
10+ | $ 0.1541 | $ 1.54 |
30+ | $ 0.1342 | $ 4.03 |
100+ | $ 0.1095 | $ 10.95 |
500+ | $ 0.0985 | $ 49.25 |
1,000+ | $ 0.0919 | $ 91.90 |
Standard Packaging 80/Full
Tube | ||