LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Brightking P6KE27CA/B product image
  • P6KE27CA/B thumbnail 1
  • P6KE27CA/B thumbnail 2
  • P6KE27CA/B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Brightking P6KE27CA/BRoHS

Manufacturer
BrightkingAsian Brands
MPN
P6KE27CA/B
LCSC Part #
C84736
Packaging
DO-204AC(DO-15)
Customer #
Key Attributes
TVS DIODE 23.1VWM 37.5VC DO-204AC(DO-15)
Datasheetpdf iconBrightking P6KE27CA/B
In-Stock: 490
490 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0628$ 0.63
100+$ 0.0511$ 5.11
300+$ 0.0452$ 13.56
2,000+$ 0.0372$ 74.40
4,000+$ 0.0336$ 134.40
10,000+$ 0.0319$ 319.00
Standard Packaging2000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerBrightking
PackagingDO-204AC(DO-15)
Clamping Voltage37.5V
Operating Temperature-55℃~+175℃
Peak Pulse Current (Ipp)16.3A
Peak Pulse Power Dissipation (Ppp)600W
Voltage - Breakdown25.7V
typeTVS
Reverse Leakage Current (Ir)1uA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)23.1V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging2000
Sales UnitPiece

Features

AI Translation
  • Glass passivated junction
  • Low zener impedance
  • Excellent clamping capability
  • 600W peak pulse power capability at 10/1000μs waveform, repetition rate (duty cycle): 0.01%
  • Fast response time
  • Typical IR less than 1μA above 12V
  • High Temperature soldering guaranteed: 265℃/10 seconds/.375″, (9.5mm) lead length, 5lbs (2.3kg) tension
  • Plastic package has underwriters laboratory flammability 94V - 0 Meets MSL level 1, per J - STD - 020
  • Safety certification: UL: E244458

Applications

AI Translation
  • I/O interface
  • AC/DC power supply
  • Low frequency signal transmission line (RS232, RS485, etc.)