LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Brightking 4532-151-LF product image
  • 4532-151-LF thumbnail 1
  • 4532-151-LF thumbnail 2
  • 4532-151-LF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Brightking 4532-151-LFRoHS

Manufacturer
BrightkingAsian Brands
MPN
4532-151-LF
LCSC Part #
C84727
Packaging
1812
Customer #
Key Attributes
GDT 150V 2kA 2 POLE SMD
Datasheetpdf iconBrightking 4532-151-LF
In-Stock: 920
920 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1484$ 0.74
50+$ 0.1188$ 5.94
150+$ 0.104$ 15.60
500+$ 0.0929$ 46.45
2,500+$ 0.0742$ 185.50
5,000+$ 0.0697$ 348.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Gas Discharge Tube Arresters (GDT)
ManufacturerBrightking
Packaging1812
Operating Temperature Range-40℃~+85℃
Length4.5mm
Height2.7mm
Tolerance-
Impulse Discharge Current2kA
Width3.2mm
Voltage - DC Spark Over (Nom)150V;700V
Capacitance0.5pF
Number of Poles2

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Features

AI Translation
  • High insulation resistance.
  • Low capacitance (≤0.5pF).
  • 2000A 8/20μs maximum surge current capacity in accordance with IEC61000-4-5. 4KV 10/700μs maximum surge rating in accordance with ITU-TK.21
  • Surface mounted gas arrester
  • Micro-Gap Design
  • Size 4532(1812)
  • Storage and operating temperature: -40°C~+85°C
  • Meets MSL level 1, per J-STD-020
  • Safety certification: UL: E244458

Applications

AI Translation
  • Repeaters
  • Modems
  • Telephone Interface
  • Line cards
  • Data communication equipment
  • Line test equipment