LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi LMV321SN3T1G product image
  • LMV321SN3T1G thumbnail 1
  • LMV321SN3T1G thumbnail 2
  • LMV321SN3T1G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi LMV321SN3T1GRoHS

Manufacturer
MPN
LMV321SN3T1G
LCSC Part #
C84726
Packaging
TSOP-5-1.5mm
Customer #
Key Attributes
Low-Voltage, Rail-to-Rail Operational Amplifiers
Datasheetpdf icononsemi LMV321SN3T1G
In-Stock: 1,940
1,940 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2336$ 1.17
50+$ 0.182$ 9.10
150+$ 0.1599$ 23.99
500+$ 0.1323$ 66.15
3,000+$ 0.12$ 360.00
6,000+$ 0.1126$ 675.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
Manufactureronsemi
PackagingTSOP-5-1.5mm
Number of Channels1
Vos - Input Offset Voltage9mV
Slew Rate1V/us
Input Offset Current(Ios)1nA
Input offset current drift(Ios TC)-
Features-
Operating Temperature-40℃~+85℃
Ib - Input Bias Current1nA
Common Mode Rejection Ratio(CMRR)65dB
Output Current60mA
Maximum Power Supply Range (Vdd-Vss)5.5V
Input Offset Voltage Drift(Vos TC)5uV/℃
Gain Bandwidth Product1MHz
Quiescent Current80uA
Input Voltage Noise Density50nV/√Hz@50kHz
Dual Supply-
Rail to RailRail-to-rail output
Single Supply2.7V~5V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The LMV321, LMV358, and LMV324 are CMOS single, dual, and quad low voltage operational amplifiers with rail−to−rail output swing. These amplifiers are a cost−effective solution for applications where low power consumption and space saving packages are critical. Rail−to−Rail operation provides improved signal−to−noise preformance. Ultra low quiescent current makes this series of amplifiers ideal for portable, battery operated equipment. The common mode input range includes ground making the device useful for low−side current−shunt measurements. The ultra small packages allow for placement on the PCB in close proximity to the signal source thereby reducing noise pickup.

Features

AI Translation
  • Operation from 2.7 V to 5.0 V Single−Sided Power Supply
  • LMV321 Single Available in Ultra Small 5 Pin SC70 Package
  • No Output Crossover Distortion
  • Industrial temperature Range: -40°C to +85°C
  • Rail−to−Rail Output
  • Low Quiescent Current: LMV358 Dual − 220 μA, Max per Channel
  • No Output Phase−Reversal from Overdriven Input
  • These are Pb−Free Devices

Applications

AI Translation
  • Notebook Computers and PDA’s
  • Portable Battery−Operated Instruments
  • Active Filters