KIOXIA TC58NVG0S3HTA00
| Manufacturer | |
| MPN | TC58NVG0S3HTA00 |
| LCSC Part # | C84581 |
| Packaging | TSOPI-48 |
| Customer # | |
| Key Attributes | 1G BIT (128M×8 BIT) CMOS NAND E2PROM |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | KIOXIA | |
| Packaging | TSOPI-48 | |
| Memory Size | 1Gbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Operating temperature | 0℃~+70℃ | |
| Program / Erase Cycles | - | |
| Clock Frequency | - | |
| Features | Read buffer function;Copy back write function;Software reset function;ECC error correction function | |
| Data Retention - TDR (Year) | - | |
| Block Erase Time(tBE) | - | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | 25ns | |
| Standby Supply Current | 50uA | |
| Interface | Parallel |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 96 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TC58NVG0S3HTA00 is a single 3.3V 1Gbit (1,140,850,688bits) NAND Electrically Erasable and Programmable Read-Only Memory (NAND E2PROM) organized as (2048+128) bytes × 64 pages × 1024 blocks. The device has a 2176-byte static registers which allow program and read data to be transferred between the register and the memory cell array in 2176-byte increments. The Erase operation is implemented in a single block unit (128 Kbytes + 8 Kbytes: 2176 bytes × 64 pages). The TC58NVG0S3HTA00 is a serial-type memory device which utilizes the I/O pins for both address and data input/output as well as for command inputs. The Erase and Program operations are automatically executed, making the device most suitable for applications such as solid-state file storage, voice recording, image file memory for still cameras and other systems which require high-density non-volatile memory data storage.
Features
- Organization
- x8 Memory cell array 2176 × 64K × 8
- Register 2176 × 8
- Page size 2176 bytes
- Block size (128K + 8K) bytes
- Modes: Read, Reset, Auto Page Program, Auto Block Erase, Status Read, Page Copy
- Mode control: Serial input/output
- Command control
- Number of valid blocks: Min 1004 blocks, Max 1024 blocks
- Power supply: VCC = 2.7V to 3.6V
- Access time: Cell array to register 25 µs max, Read Cycle Time 25 ns min (CL = 50pF)
- Program/Erase time: Auto Page Program 300 µs/page typ., Auto Block Erase 2.5 ms/block typ.
- Operating current: Read (25 ns cycle) 30 mA max., Program (avg.) 30 mA max, Erase (avg.) 30 mA max, Standby 50 µA max
- Package: TSOP I 48-P-1220-0.50 (Weight: 0.53 g typ.)
- 8 bit ECC for each 512Byte is required.
Applications
- solid-state file storage
- voice recording
- image file memory for still cameras
- other systems which require high-density non-volatile memory data storage
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.2835 | $ 2.28 |
| 10+ | $ 1.9498 | $ 19.50 |
| 30+ | $ 1.7415 | $ 52.25 |
| 96+ | $ 1.4111 | $ 135.47 |
| 480+ | $ 1.3151 | $ 631.25 |
| 960+ | $ 1.2728 | $ 1221.89 |
Standard Packaging96/Full Tray | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991B1A |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991B1A |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |



