HUASHUO HSW3415
| Manufacturer |
HUASHUO
Asian Brands |
| Mfr. Part # | HSW3415 |
| LCSC Part # | C845596 |
| Package | SOT-23-6L |
| Customer # | |
| Key Attributes | MOSFET P-CH 20V 5A SOT-23-6L |
| Description | P-Channel 20V 5A 1.4W Surface Mount SOT-23-6L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HUASHUO | |
| Package | SOT-23-6L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,710 
1,710
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0578 | $ 0.58 |
100+ | $ 0.0464 | $ 4.64 |
300+ | $ 0.0408 | $ 12.24 |
3,000+ | $ 0.0329 | $ 98.70 |
6,000+ | $ 0.0295 | $ 177.00 |
9,000+ | $ 0.0278 | $ 250.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$