LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SART SMF25M2FR030T product image
  • SMF25M2FR030T thumbnail 1
  • SMF25M2FR030T thumbnail 2
  • SMF25M2FR030T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SART SMF25M2FR030TRoHS

Manufacturer
SARTAsian Brands
MPN
SMF25M2FR030T
LCSC Part #
C845335
Packaging
2512
Customer #
Key Attributes
RES 30mΩ ±1% 2W 2512
Datasheetpdf iconSART SMF25M2FR030T
In-Stock: 2,140
2,140 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0988$ 0.49
50+$ 0.0789$ 3.95
150+$ 0.0689$ 10.34
500+$ 0.0615$ 30.75
2,500+$ 0.052$ 130.00
4,000+$ 0.049$ 196.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerSART
Packaging2512
Power(Watts)2W
Resistance30mΩ
TypeCurrent Sense Resistor
Tolerance±1%
Temperature Coefficient±50ppm/℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece