LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
8% OFF
VISHAY ILHB1812ER121V product image
  • ILHB1812ER121V thumbnail 1
  • ILHB1812ER121V thumbnail 2
  • ILHB1812ER121V thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY ILHB1812ER121VRoHS

Manufacturer
MPN
ILHB1812ER121V
LCSC Part #
C845120
Packaging
1812
Customer #
Key Attributes
FERRITE BEAD 120Ω 1812 1LN
Datasheetpdf iconVISHAY ILHB1812ER121V
In-Stock: 2,232
2,232 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.2318$ 0.2133$ 0.21
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Filters/Ferrite Beads and Chips
ManufacturerVISHAY
Packaging1812
DC Resistance(DCR)15mΩ
Operating Temperature-55℃~+125℃
Number of Lines1
Tolerance±25%
Current Rating6A
Impedance @ Frequency120Ω@100MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • High reliability
  • Surface mountable (multiple case sizes)
  • Current rating up to 6 A
  • Magnetically self shielded
  • Nickel barrier plating virtually eliminates silver migration