VISHAY IHLP5050CEER1R0M01
| Manufacturer | |
| Mfr. Part # | IHLP5050CEER1R0M01 |
| LCSC Part # | C845088 |
| Package | SMD,13.2x12.9mm |
| Customer # | |
| Key Attributes | FIXED IND 1uH 24A 3.5mΩ SMD,13.2x12.9mm |
| Description | 1uH 40A SMD,13.2x12.9mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | VISHAY | |
| Package | SMD,13.2x12.9mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
1 
1
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.0869 | $ 2.09 |
10+ | $ 2.0421 | $ 20.42 |
30+ | $ 2.0127 | $ 60.38 |
100+ | $ 1.9818 | $ 198.18 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$