VISHAY IHLP5050CEER100M01
| Manufacturer | |
| Mfr. Part # | IHLP5050CEER100M01 |
| LCSC Part # | C845087 |
| Package | SMD,13.2x12.9mm |
| Customer # | |
| Key Attributes | FIXED IND 10uH 7A 30.4mΩ SMD,12.9x13.2mm |
| Description | 7A 10uH 30.4mΩ 14A Molded Inductor ±20% SMD,13.2x12.9mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | VISHAY | |
| Package | SMD,13.2x12.9mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
640 
640
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.4782 | $ 1.48 |
10+ | $ 1.2496 | $ 12.50 |
30+ | $ 1.1241 | $ 33.72 |
100+ | $ 0.9812 | $ 98.12 |
500+ | $ 0.9177 | $ 458.85 |
1,000+ | $ 0.8892 | $ 889.20 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$