VISHAY IHLP2525CZER3R3M11
| Manufacturer | |
| MPN | IHLP2525CZER3R3M11 |
| LCSC Part # | C845025 |
| Packaging | 2525 |
| Customer # | |
| Key Attributes | FIXED IND 3.3uH 7A 26mΩ 2525 |
| Description | 7A 3.3uH ±20% 6.5A 26mΩ 2525 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | VISHAY | |
| Packaging | 2525 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
2
2
In stock, ships now
Discontinued
Once stock is depleted, this item will be marked as "Out of Stock."
Stock Notification
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 0.6777 | $ 0.68 |
10+ | $ 0.5443 | $ 5.44 |
30+ | $ 0.4784 | $ 14.35 |
100+ | $ 0.4124 | $ 41.24 |
500+ | $ 0.3741 | $ 187.05 |
1,000+ | $ 0.3542 | $ 354.20 |
Standard Packaging 2000/Full
Reel | ||