VISHAY IHLP2525CZER1R0M01
| Manufacturer | |
| Mfr. Part # | IHLP2525CZER1R0M01 |
| LCSC Part # | C845018 |
| Package | SMD,6.9x6.5mm |
| Customer # | |
| Key Attributes | FIXED IND 1uH 11A 7.6mΩ SMD,6.5x6.9mm |
| Description | 11A 1uH 7.6mΩ 22A ±20% SMD,6.9x6.5mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | VISHAY | |
| Package | SMD,6.9x6.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
5,316
5,316
Available for Immediate Shipping
Discontinued
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4547 | $ 0.45 |
10+ | $ 0.3683 | $ 3.68 |
30+ | $ 0.3315 | $ 9.95 |
100+ | $ 0.2866 | $ 28.66 |
500+ | $ 0.2338 | $ 116.90 |
1,000+ | $ 0.221 | $ 221.00 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$