LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY IHLP2020CZER100M11 product image
  • IHLP2020CZER100M11 thumbnail 1
  • IHLP2020CZER100M11 thumbnail 2
  • IHLP2020CZER100M11 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

VISHAY IHLP2020CZER100M11RoHS

Manufacturer
MPN
IHLP2020CZER100M11
LCSC Part #
C844997
Packaging
SMD,5.2x5.2mm
Customer #
Key Attributes
FIXED IND 10uH 131.9mΩ SMD,5.2x5.2mm
Datasheetpdf iconVISHAY IHLP2020CZER100M11

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerVISHAY
PackagingSMD,5.2x5.2mm
Current Rating3.2A
Inductance10uH
Tolerance±20%
Current - Saturation(Isat)2.25A
DC Resistance(DCR)131.9mΩ
Ratings-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece
In-Stock: 2
2 In stock, ships now
Discontinued
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
QtyUnit PriceTotal Amount
1+$ 1.8998$ 1.90
10+$ 1.5918$ 15.92
30+$ 1.3989$ 41.97
100+$ 1.2012$ 120.12
500+$ 1.112$ 556.00
1,000+$ 1.0731$ 1073.10
Standard Packaging2000/Full Reel