VISHAY IHLM2525CZER2R2M01
| Manufacturer | |
| MPN | IHLM2525CZER2R2M01 |
| LCSC Part # | C844960 |
| Packaging | 2525 |
| Customer # | |
| Key Attributes | FIXED IND 2.2uH 8A 20mΩ 2525 |
| Description | 8A 2.2uH ±20% 14A 20mΩ 2525 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | VISHAY | |
| Packaging | 2525 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
100
100
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 1.7472 | $ 1.75 |
10+ | $ 1.4616 | $ 14.62 |
30+ | $ 1.2829 | $ 38.49 |
100+ | $ 1.0994 | $ 109.94 |
500+ | $ 1.0164 | $ 508.20 |
1,000+ | $ 0.9797 | $ 979.70 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$