LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY WSL2512R1000FEA product image
  • WSL2512R1000FEA thumbnail 1
  • WSL2512R1000FEA thumbnail 2
  • WSL2512R1000FEA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY WSL2512R1000FEARoHS

Manufacturer
MPN
WSL2512R1000FEA
LCSC Part #
C844904
Packaging
2512
Customer #
Key Attributes
RES 100mΩ ±1% 1W 2512
Datasheetpdf iconVISHAY WSL2512R1000FEA
In-Stock: 2,885
2,885 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2764$ 1.38
50+$ 0.2188$ 10.94
150+$ 0.1941$ 29.12
500+$ 0.1634$ 81.70
2,000+$ 0.1497$ 299.40
4,000+$ 0.1414$ 565.60
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging2512
Resistance100mΩ
Power(Watts)1W
Voltage Rating-
TypeCurrent Sense Resistor
Tolerance±1%
Temperature Coefficient±75ppm/℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2000
Sales UnitPiece