VISHAY WSL25125L000FEA
| Manufacturer | |
| MPN | WSL25125L000FEA |
| LCSC Part # | C844900 |
| Packaging | 2512 |
| Customer # | |
| Key Attributes | RES 5mΩ ±1% 1W 2512 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 2512 | |
| Resistance | 5mΩ | |
| Power(Watts) | 1W | |
| Operating Temperature | -65℃~+170℃ | |
| Voltage Rating | - | |
| Type | - | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±110ppm/℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,185
2,185 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.162 | $ 0.81 |
| 50+ | $ 0.1457 | $ 7.29 |
| 150+ | $ 0.1388 | $ 20.82 |
| 500+ | $ 0.1301 | $ 65.05 |
| 2,000+ | $ 0.1262 | $ 252.40 |
| 4,000+ | $ 0.1239 | $ 495.60 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 2512 | |
| Resistance | 5mΩ | |
| Power(Watts) | 1W | |
| Operating Temperature | -65℃~+170℃ | |
| Voltage Rating | - | |
| Type | - | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±110ppm/℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |



