LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
VISHAY TNPW080510K0BEEA product image
  • TNPW080510K0BEEA thumbnail 1
  • TNPW080510K0BEEA thumbnail 2
  • TNPW080510K0BEEA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY TNPW080510K0BEEARoHS

Manufacturer
MPN
TNPW080510K0BEEA
LCSC Part #
C844893
Packaging
0805
Customer #
Key Attributes
RES 10kΩ ±0.1% 200mW 0805
Datasheetpdf iconVISHAY TNPW080510K0BEEA
In-Stock: 11,935
11,935 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2688$ 0.2554$ 1.28
50+$ 0.2131$ 0.2025$ 10.13
150+$ 0.1892$ 0.1798$ 26.97
500+$ 0.1594$ 0.1515$ 75.75
2,500+$ 0.1461$ 0.1388$ 347.00
5,000+$ 0.1382$ 0.1313$ 656.50
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0805
Resistance10kΩ
Power(Watts)200mW
Operating Temperature-55℃~+155℃
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging5000
Sales UnitPiece